
Switching Regulator/Controller, Voltage-mode, 15A, 460kHz Switching Freq-Max, PBGA161
Sign in to ask questions about the International Rectifier IP1202TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP1202TRPBF technical specifications.
| Package/Case | BGA |
| Depth | 9.25mm |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1202TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
