Trans MOSFET N-CH 80V 9.2A 2-Pin TO-204AA
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Current Rating | 8A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
These are design resources that include the International Rectifier IRF121
Application note detailing designs to increase current and voltage output of monolithic amplifiers using booster stages, including LT1010, high-current, and ultrafast circuits.