
The IRF2804S-7PPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 320A and a drain to source voltage of 40V. The device has a maximum power dissipation of 330W and a nominal Vgs of 4V. It is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF2804S-7PPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804S-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.6MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.55mm |
| Input Capacitance | 6.93nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2804S-7PPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
