
The IRGB4062DPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 48A and a maximum power dissipation of 250W. It is packaged in a TO-220AB case, suitable for through-hole mounting, and is compliant with RoHS regulations. The transistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The turn-on and turn-off delay times are 53ns and 115ns, respectively.
Sign in to ask questions about the International Rectifier IRGB4062DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGB4062DPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.65V |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Collector Current | 48A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 53ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4062DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.