Power Field-Effect Transistor, 17A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLZ24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLZ24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the International Rectifier IRLZ24
Design note for a notebook computer 5V regulator and 4-cell Ni-Cad charger using the LTC1155 dual MOSFET driver and LT1431 controller for high-side N-channel switching.