Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the International Rectifier IRS2111STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2111STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2111STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.