
This single gate driver from International Rectifier is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and a maximum supply voltage of 20V. The device is packaged in a SOIC package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRS2123SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2123SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2123SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
