
The IRS21844SPBF is a dual driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a RoHS compliant, plastic SOIC-14 package with a height of 1.5mm and dimensions of 8.74mm in length, 3.99mm in width. The device is designed for surface mount applications and has a maximum output current of 2.3A. It is not Reach SVHC compliant and has a release time of 270ns.
Sign in to ask questions about the International Rectifier IRS21844SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21844SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 270ns |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21844SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
