
Transistor Output SSR, 1-Channel, 2500V Isolation, DIP-8
Sign in to ask questions about the International Rectifier PVA2352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA2352 technical specifications.
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVA2352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
