Transistor Output SSR, 1-Channel, 2500V Isolation, DIP-8
Sign in to ask questions about the International Rectifier PVA3054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA3054 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier PVA3054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.