
The PVD1352NPBF is a solid state relay with a maximum output voltage of 100V and a maximum load current of 550mA. It features a SPST throw configuration and a maximum on-state resistance of 1.5 ohms. The relay is packaged in a lead-free DIP-8 package and is suitable for PCB mounting through a hole. It is RoHS compliant and has a maximum isolation voltage of 4kV. The PVD1352NPBF has a fall time of 125us and is approved by UL.
Sign in to ask questions about the International Rectifier PVD1352NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVD1352NPBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Fall Time | 125us |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Load Current | 550mA |
| Max Input Current | 25mA |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 1.5R |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SP, SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVD1352NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
