The PVG612AS is a surface mount solid state relay with a maximum load current of 2A and on-state resistance of 100mR. It is available in a plastic surface mount package-6 and is packaged in quantities of 50 in rail or tube packaging. The relay is not RoHS compliant and has a termination type of gull wing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVG612AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVG612AS technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 2A |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVG, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVG612AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.