Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVG612AS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVG612AS-T technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVG, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVG612AS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.