
Optical Solid State Relay (SSR) featuring transistor output for 1A load current and up to 60V output voltage. This surface mount device offers 4kV isolation and a 500mR on-state resistance. Designed for DC input with a 25mA requirement, it operates within a -40°C to 85°C temperature range. The DIP-6 package with gull wing termination facilitates easy integration.
International Rectifier PVG612S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 8.63mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVG, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVG612S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
