
1-Channel, DC input, Solid State Relay (SSR) with optical isolation. Features 4kV isolation voltage, 1A load current, and 60V max output voltage. Surface mountable in a DIP-6 package with gull wing termination. Operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
International Rectifier PVG612S-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.5ms |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 500mR |
| On-state Resistance-Max | 100mR |
| Output Current | 1A |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVG, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG612S-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
