The PVG613S-TPBF is a 60V 1A SPST relay from International Rectifier, featuring a surface mount package and a maximum operating temperature range of -40°C to 85°C. It has an isolation voltage of 4kV and an on-state resistance of 500mΩ. The relay is packaged in a lead-free, surface mount DIP-6 package and is RoHS compliant. It is designed for use in DC input applications with a maximum input current of 25mA.
Sign in to ask questions about the International Rectifier PVG613S-TPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVG613S-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVG, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG613S-TPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
