
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVG613SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVG613SPBF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVG, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVG613SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.