
Solid State Relay (SSR) featuring optical isolation and a transistor output. This single-channel relay offers 1.5kV isolation voltage and a maximum output voltage of 100V with a load current capability of 360mA. It operates with a 25mA DC input current and has an on-state resistance of 5 Ohms. The component is housed in a DIP package with through-hole mounting and PC pin termination, measuring 19.2mm in length, 6.47mm in width, and 4.95mm in height.
International Rectifier PVR1300N technical specifications.
| Package/Case | DIP |
| Height | 4.95mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 19.2mm |
| Load Current | 360mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-State Resistance | 5R |
| Output Current | 360mA |
| Output Voltage | 100V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVR, HEXFET;® |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVR1300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
