Surface mount, single-channel, solid-state relay (SSR) featuring optical isolation. This SPST relay offers 4kV isolation voltage and a 25mA DC input current. It handles a load current of up to 170mA at a maximum output voltage of 250V, with an on-state resistance of 15 Ohms. Designed for lead-free applications, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Sign in to ask questions about the International Rectifier PVT312LS-TPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT312LS-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| On-state Resistance-Max | 15R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT312LS-TPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.