Single-channel, surface-mount solid-state relay featuring optical isolation with a 4kV rating. This SPST relay offers a 250V output voltage and handles a load current of 170mA with a maximum on-state resistance of 15 Ohms. Designed with a DIP package, it boasts a 0.5ms fall time and a 25mA forward and maximum input current. The component is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier PVT312LSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT312LSPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 170mA |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 15R |
| Output Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT312LSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
