
Single-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 4kV rating. This SPST relay offers a 250V output voltage and a 190mA load current capability. It operates with a 25mA forward current and a 25mA maximum input current, exhibiting a 0.5ms fall time. The component is RoHS compliant and comes in a lead-free DIP package.
Sign in to ask questions about the International Rectifier PVT312SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT312SPBF technical specifications.
| Approvals | UL |
| Capacitance | 50pF |
| Package/Case | DIP |
| Current Rating | 320mA |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 190mA |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 10R |
| Output Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT312SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
