
The PVT322ASPBF is a dual channel solid state relay from International Rectifier with a maximum output voltage of 250V and current of 170mA. It features an on-state resistance of 8 ohms and a maximum input current of 25mA. The relay is packaged in an 8-pin DIP and is designed for surface mount applications. It has a high isolation voltage of 4kV and a fall time of 0.5ms. The PVT322ASPBF is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the International Rectifier PVT322ASPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT322ASPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Mount | PCB, Surface Mount |
| Number of Channels | 2 |
| Number of Poles | 2 |
| On-state Resistance-Max | 8R |
| Output Current | 170mA |
| Output Voltage | 250V |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT322ASPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
