
The PVT322SPBF is a DPST solid state relay with a maximum output voltage of 250V and output current of 170mA. It features 4kV isolation voltage and is lead free compliant. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a rail/Tube format and has a PCB termination.
Sign in to ask questions about the International Rectifier PVT322SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT322SPBF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.47mm |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-state Resistance-Max | 10R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| Turn-On Delay Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT322SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
