Surface mount, single-channel solid-state relay featuring optical isolation. Delivers 400V output voltage with a maximum on-state resistance of 6 Ohms. Offers 240V isolation voltage and is RoHS compliant and lead-free. SPST configuration.
Sign in to ask questions about the International Rectifier PVT412ASPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT412ASPBF technical specifications.
| Isolation Voltage-Max | 240V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| On-state Resistance-Max | 6R |
| Output Voltage | 400V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412ASPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.