
Single-channel, optical solid-state relay (SSR) featuring a transistor output. This component offers 4kV isolation voltage and a 120mA load current capability. Designed for through-hole mounting in a DIP package, it boasts a fast 0.5ms fall time and a maximum on-state resistance of 35 ohms. The device supports up to 400V output voltage and operates with a 25mA forward and maximum input current. It is RoHS compliant and utilizes a lead-free package.
International Rectifier PVT412LPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 25mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
