
Optical Solid State Relay (SSR) featuring transistor output for 1-channel switching. Offers 4kV isolation voltage and a maximum output voltage of 400V. Designed for surface mount applications with a plastic, 6-pin package, measuring 8.63mm in length, 6.47mm in width, and 3.42mm in height. Requires 25mA DC input current to switch a load current of up to 120mA, with an on-state resistance of 35 Ohms. Operates within a temperature range of -40°C to 85°C.
International Rectifier PVT412LS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 8.63mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVT412LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
