Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
Sign in to ask questions about the International Rectifier PVT412LSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT412LSPBF technical specifications.
| Depth | 6.47mm |
| Height | 3.42mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 8.63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412LSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.