
Single-channel, through-hole mounted solid-state relay featuring optical isolation with a 4kV rating. This SPST relay offers a 400V output voltage and a 140mA load current capacity. It operates with a maximum input current of 25mA and exhibits a maximum on-state resistance of 27 Ohms. The component is RoHS compliant and comes in a lead-free DIP package with a fall time of 0.5ms.
International Rectifier PVT412PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5ms |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 140mA |
| Max Input Current | 25mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 27R |
| Output Voltage | 400V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.