Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVT412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT412S technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 140mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVT412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.