
Optical Solid State Relay (SSR) featuring transistor output for single-channel switching. Offers 4kV isolation voltage and a 400V maximum output voltage. Designed for surface mount applications with a 140mA RMS load current capability. Operates within a -40°C to 85°C temperature range and includes a 2ms turn-on delay. This RoHS compliant component is provided in a lead-free SOIC package.
International Rectifier PVT412SPBF technical specifications.
| Package/Case | SOIC |
| Depth | 6.47mm |
| Forward Current | 25mA |
| Height | 3.42mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 8.63mm |
| Load Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| On-State Resistance | 27R |
| On-state Resistance-Max | 27R |
| Output Voltage | 400V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Series | PVT412 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT412SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
