Transistor Output SSR, 2-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVT422P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT422P technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVT422P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.