The PVT422S is a solid state relay with a DPST throw configuration and a maximum output voltage of 400V. It has a maximum load current of 120mA and an on-state resistance of 35 ohms. The relay is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant and is available in a DIP-8 package.
Sign in to ask questions about the International Rectifier PVT422S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT422S technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 120mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVT, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVT422S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.