
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PVU414SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVU414SPBF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 27R |
| Output Current | 140mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVU414SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
