
The UniSLIC14 is a single-channel IC designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.5W. The IC is supplied with a voltage of 5V, drawing an operating current of 2.25mA. It is packaged in a PLCC format and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil HC55121IMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55121IMZ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UniSLIC14 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55121IMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
