
24-bit Analog-to-Digital Converter (ADC) with a 2 kS/s conversion rate. Features a single-channel, differential input and supports SPI, Serial, 2-Wire, and 3-Wire interfaces. Operates with dual, analog, and digital supply types, from -5V to 5V. Packaged in a lead-free SOIC for surface mounting, with a maximum power dissipation of 32.5mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil HI7190IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI7190IBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 2KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI7190IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
