Precision operational amplifier featuring a 2MHz bandwidth and 2.5V/µs slew rate. This single-channel, chopper-stabilized amplifier offers a high voltage gain of 150dB and a low input bias current of 4pA. Designed for through-hole mounting in a 14-pin DIP package, it operates with dual supply voltages ranging from 4.5V to 16V, with a nominal supply current of 2mA. Maximum output current per channel is 30mA.
Sign in to ask questions about the Intersil ICL7650SCPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7650SCPD technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 2MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.95mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 19.68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Voltage Gain | 150dB |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7650SCPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
