Sign in to ask questions about the Intersil ICL8038CCJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL8038CCJD technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 3.83V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL8038CCJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.