The ISL54504IRUZ-T is a single-supply SPST switch from Intersil, with an on-state resistance of 2.5R. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Intersil ISL54504IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL54504IRUZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| Operating Supply Current | 28nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54504IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.