The ISL6540AIRZ is a single-channel DC/DC controller from Intersil. It operates at a maximum output voltage of 20V and can supply up to 4A of current. The device is packaged in a QFN package and is suitable for surface mount applications. The ISL6540AIRZ has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6540AIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6540AIRZ technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 20V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6540AIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.