
Surface mount LED driver IC featuring a boost topology, operating with a 1.4MHz frequency. This integrated circuit supports input voltages from 2.4V to 5.5V and delivers a maximum output current of 40mA. It offers adjustable dimming with a quiescent current of 1µA and a maximum supply current of 1.5mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C, housed in an 8-TDFN package.
Sign in to ask questions about the Intersil ISL97634IRT26Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97634IRT26Z-TK technical specifications.
| Frequency | 1.4MHz |
| Height | 0.7mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Topology | Boost |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97634IRT26Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
