The ZL8800ALAFTK is a dual adjustable DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a QFN package and is designed for surface mount applications. The device has a maximum output current of 40A and can operate with a supply voltage of up to 14V. The ZL8800ALAFTK is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Intersil ZL8800ALAFTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL8800ALAFTK technical specifications.
| Package/Case | QFN |
| Isolation | Non-Isolated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 14V |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Series | ZL8800 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8800ALAFTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.