This 2-position through hole keylock switch features gold contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 42V AC. The switch has a current rating of 100mA and an electrical life of 10000 cycles. It is available in a package quantity of 2 and has a throw configuration of SPDT.
Sign in to ask questions about the ITT 3.13009.0060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.13009.0060000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.13009.0060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.