Sign in to ask questions about the ITT 5.49275.0361502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.49275.0361502 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | RAFIX 16 |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.49275.0361502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.