This mechanical encoder is a right-angle, through-hole mounted device with a quadrature, incremental output type. It features a detent mechanism and is available in a lead-free package quantity of 2000. The encoder is part of the NSE10 series and has a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT NSE10DH129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | NSE10 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NSE10DH129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.