ITT NSE11DV57NCF220A technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | NSE11 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NSE11DV57NCF220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.