
This mechanical encoder features a built-in switch and detent mechanism, with a maximum operating temperature range of -10°C to 70°C. It has a maximum current rating of 10mA and is designed for through hole mounting on a PCB. The encoder is a single pole, single throw (SPST) type and provides a quadrature, incremental output. It is lead-free and available in a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT NSE12DSV2420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | NSE12 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT NSE12DSV2420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.