
This mechanical encoder features a detent mechanism and a lead-free construction. It is designed for through-hole mounting on a PCB and has a vertical orientation. The encoder outputs a quadrature and incremental signal. It is part of the NSE12 series and is available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT NSE12DV1225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | NSE12 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for ITT NSE12DV1225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.