
Illuminated pushbutton switch with SPDT throw configuration, featuring a 200mA contact current rating and a 30V DC voltage rating. This right-angle, through-hole mount component utilizes silver-plated bronze contacts and a polyacetal actuator. Offering both electrical and mechanical lifespans of 10,000 cycles, it operates within a temperature range of -10°C to 60°C. The switch is lead-free, RoHS compliant, and terminates via PC pins.
Sign in to ask questions about the ITT PN11SHNA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN11SHNA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN11SHNA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
