
This SPST tactile switch features a nylon, polyamide, PA66 actuator material and a surface mount termination. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The switch is rated for 50mA of current and has a mechanical life of 20,000 cycles. It is lead free and available in a bulk packaging quantity of 1000.
Sign in to ask questions about the ITT PTS635SK25SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS635SK25SM technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS635SK25SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
