SPDT basic/snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 10A at 250VAC/250VDC, with a 125VAC/125VDC voltage rating. Offers a 0.29N operating force, 0.161-inch pretravel, and 0.075-inch overtravel. Designed for chassis mounting with screw terminals and quick connect termination. Operates within a temperature range of -55°C to 150°C, with an electrical life of 350,000 cycles.
Sign in to ask questions about the ITT TMCFD6ST1540C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TMCFD6ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 350000Cycles |
| Length | 48.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFD6ST1540C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.